Fibox Grey ABS Enclosure, IP66, IP67, 360 x 160 x 101mm

RS Stock No.:
7975336
Mfr. Prt No.:
AB 163610 enclosure
Brand:
Fibox

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7975336
Product description Fibox Grey ABS Enclosure, IP66, IP67, 360 x 160 x 101mm
Manufacturer / Brand Fibox
Manufacturer part number AB 163610 enclosure
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
RS stock number 7975336
Product description Fibox Grey ABS Enclosure, IP66, IP67, 360 x 160 x 101mm
Manufacturer / Brand Fibox
Manufacturer part number AB 163610 enclosure

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

Euronord ABS Enclosures

The Euronord ll ABS enclosure is designed to house DIN rail mounted terminal blocks and is also ideal for housing various sensors for process control applications.

SUPPLIED_WITH : Enclosure base, cover with PUR gasket, cover sc

Features and Benefits:

Outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing
Cover screws fully tighten in 4 revolutions, are held captive, but are still removable
Injection moulded plastic threads allow the cover screws to fasten quickly while preventing sticking and corrosion
Multiple low height mounting points maximise useable internal depth
Decorative cover plugs create a smooth finished appearance
Mounting holes are outside the gasket area to maintain water tight protection
Bevelled edge design creates a modern look
Robotically applied and foamed in place PUR gasket
Extension strip structure reinforces inner gasket groove edge to protect against side impact
IP66/IP67 ingress protection EN60529
IK07 impact resistance EN 50102
Electrically insulated
Halogen free
Good chemical resistance
UL94HB flammability rating


Specifications

Attribute Value
Brand Fibox
External Dimensions 360 x 160 x 101 mm
Colour Grey
Body Material ABS
Shielded No
External Width 160 mm
IP Rating IP66, IP67
External Length 360 mm
External Height 101 mm
Checking stock...
IDR
1,453,460.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,453,460.73
*price per unit indicative
"Fibox Grey ABS Enclosure, IP66, IP67, 360 x 160 x 101mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products