RS PRO Steel Claw Hammer, 567g

RS Stock No.:
0537007
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
RS stock number 0537007
Product description RS PRO Steel Claw Hammer, 567g
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Fibreglass Curved Claw Hammer 20oz

The fibreglass curved claw hammer from RS PRO is a high quality hand tool ideal for a variety of tasks such as providing a forceful blow to a chisel or pulling nails from an object. The RS PRO fibreglass claw hammer features a fibreglass, drop forged hardened and tempered steel head construction, that absorbs the shock vibrations and reduces user fatigue. The professional quality design offers exceptional strength that renders the hammer virtually unbreakable. The hammer is fitted with a black rubber grip that is moulded directly onto the shaft, offering excellent grip and control. This hammer is an excellent addition to any DIY enthusiast or handyman's toolbox, offering a high-quality and reliable tool that can get the job done.

Features and benefits

• Fibreglass construction with drop forged hardened and tempered steel offering excellent durability and shock absorbent properties
• Black rubber grip handle moulded directly to the shaft, offering enhanced comfort and grip
• Durable hammer built to a professional standard
• Suitable for a variety of tasks
• Curved head ideal for wedging under nails and removing them
• Reduces user fatigue

Applications

Claw hammers are a type of hammer that feature a head with two sides including a flat side and a claw. The flat side is ideal for providing powerful blows to objects and materials, whereas the curved claw side is perfect for removing nails from objects. Claw hammers are an essential tool for any toolbox and are commonly used in areas such as:

• Construction
• DIY
• Renovation
• Workshops
• Carpentry

FAQs

What is the weight of the hammer?

The overall weight of the RS PRO fibreglass hammer is 20oz.

What is the advantage of a curved hammer head?

A claw hammer with a curved head allows you to wedge the claw under an object such as a nail and pull back, removing it with ease.

Benefits of fibreglass

A hammer featuring a fibreglass construction offers exceptional characteristics that benefit the user and the job at hand. Fibreglass allows the hammer to absorb shock vibrations from powerful blows reducing user fatigue, whilst offering excellent strength.


Specifications

Attribute Value
Brand RS PRO
Head Material Steel
Handle Material Fibreglass
Weight 567 g
Hammer Type Claw Hammer
Checking stock...
IDR
373,198.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1373,198.62
*price per unit indicative
"RS PRO Steel Claw Hammer, 567g" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda