Omron Plastic Fibre Optic Sensor, IP67

RS Stock No.:
8209909
Mfr. Prt No.:
E32-D32
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8209909
Product description Omron Plastic Fibre Optic Sensor, IP67
Manufacturer / Brand Omron
Manufacturer part number E32-D32
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
RS stock number 8209909
Product description Omron Plastic Fibre Optic Sensor, IP67
Manufacturer / Brand Omron
Manufacturer part number E32-D32

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

E32 Series Fibre Optic Sensing Heads

Various formats for a wide range of applications. IP67 (IP50 E32-L25)
All fibres are 2m long black PE.
Permissable bend radius 25mm min.
Trim to length with the cutting tool supplied for insertion into amplifier clamping apertures
Operating temperature range -40° to +70° C
Wafer-mapping ultraslim through-beam fiber


Specifications

Attribute Value
Brand Omron
Housing Material Stainless Steel
Length 34 mm
Width 3 mm
Maximum Operating Temperature +70 °C
Fibre Optic Type Plastic
IP Rating IP67
Minimum Operating Temperature -40 °C
Dimensions 3 (Dia.) x 34 mm
Checking stock...
IDR
2,027,943.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,027,943.26
*price per unit indicative
"Omron Plastic Fibre Optic Sensor, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products