Fiamm 12V 12FGHL34 Sealed Lead Acid Battery – 8.4Ah
- RS Stock No.:
- 8431354
- Mfr. Prt No.:
- 12FGHL34
- Brand:
- Fiamm
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8431354 |
| Product description | Fiamm 12V 12FGHL34 Sealed Lead Acid Battery - 8.4Ah |
| Manufacturer / Brand | Fiamm |
| Manufacturer part number | 12FGHL34 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: VN
Product Details
Lead Acid Battery FGHL Range - FIAMM
The Fiamm 12V, 9Ah battery is specially designed for high discharge applications. The high quality battery ensures that no electrolyte leakages occurs from the case or terminals with a thick strong walled ABS flame retardant case. This battery is almost maintenance free with the perfectly sealed construction and the recombination of gases within the cell.
The valve regulated design of this battery is equipped with a safe low pressure venting system, which releases excess gases and automatically reseals should there be a build up of gas within the battery due to overcharging.
This battery series uses a unique electrolyte suspension system incorporating a microfine glass mat (AGM) to retain the maximum amount of electrolyte in the cells.
Features and Benefits
12V monoblocs
Excellent performance for high rate discharge
10 year design life in float operation in temperature controlled environment
VRLA AGM and gas recombination technology with 99% internal recombination
Non-spillable and maintenance free
Non-hazardous for air/sea/rail/road transportation
100% Recyclable
Typical Applications
Alarm Systems
Communication Equipment
Emergency Lighting
Fire and Security Systems
FAQ's
GEL Vs AGM Lead Acid Batteries
AGM (Absorbed Glass Mat)
These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the AGM battery is broken no free liquid leaks out.
AGM batteries are preferred when a large amount of amps are required. The life expectancy remains excellent in most cases, if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.
Gel Cell Batteries
These batteries contains silica type gel, which is a thick paste like material. It allows the electrons to flow between plates, but will not leak in a gel battery if the case is broken.
Gel Cell Batteries don't offer the same power capacity as do the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer a premature failure.
Are Lead Acid Rechargeable Batteries Harmful?
Lead acid batteries contain chemicals that have the potential to be harmful to both your health and the environment. They contain lead which is a highly toxic metal and sulfuric acid which is a corrosive electrolyte solution. Proper handling procedures must be followed at all times.
How to dispose of Lead Acid Batteries?
These batteries do contain hazardous chemicals so recycling is the only way to dispose of them.
Recycle responsibly. A wide range of schemes are available.
Specifications
| Attribute | Value |
| Brand | Fiamm |
| Capacity | 8.4 Ah |
| Nominal Voltage | 12 V |
| Dimensions | 151 x 65 x 100 mm |
| Terminal Type | Faston F2 |
| Construction | AGM |
| Designed for Cyclic Application | Yes |
| Weight | 2.9 kg |
| Flame Resistant | Yes |
| Designed High Rate Application | Yes |
| Eurobat Classification | 6 to 9 Years |
| Operating Temperature Range | -20 → +50 °C |