Fiamm 12V 12FGH36 Sealed Lead Acid Battery – 9Ah
- RS Stock No.:
- 1891572
- Mfr. Prt No.:
- 12FGH36
- Brand:
- Fiamm
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
| RS stock number | 1891572 |
| Product description | Fiamm 12V 12FGH36 Sealed Lead Acid Battery - 9Ah |
| Manufacturer / Brand | Fiamm |
| Manufacturer part number | 12FGH36 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: VN
Product Details
Specifications
| Attribute | Value |
| Brand | Fiamm |
| Operating Temperature Range | Maximum of +25 °C |
| Dimensions | 151 x 65 x 95 mm |
| Capacity | 9 Ah |
| Terminal Type | Faston F2 |
| Weight | 2.7 kg |
| Nominal Voltage | 12 V |
| Construction | VRLA AGM |
| Sub Range | FGH |
| Eurobat Classification | 3 to 5 Years |
| Flame Resistant | Yes |
| Designed for Cyclic Application | Yes |
| Designed High Rate Application | No |