PCN, 100mΩ 30W Wire Wound Chassis Mount Resistor FHN50 0.1OHMF ±1%
- RS Stock No.:
- 6026654
- Mfr. Prt No.:
- FHN50 0.1OHMF
- Brand:
- PCN
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
RS stock number | 6026654 |
Product description | PCN, 100mΩ 30W Wire Wound Chassis Mount Resistor FHN50 0.1OHMF ±1% |
Manufacturer / Brand | PCN |
Manufacturer part number | FHN50 0.1OHMF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Metal clad resistor, 30 W (non-inductive winding)
Specifications
Attribute | Value |
Brand | PCN |
Resistance | 100 mΩ |
Power Rating | 30 W |
Series | FHN |
Package/Case | Aluminium Housed |
Tolerance | ±1 % |
Technology | Wire Wound |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +200 °C |
Minimum Temperature Coefficient | -50 ppm/°C |
Maximum Temperature Coefficient | +50 ppm/°C |