RS PRO Disposable Face Mask, FFP2, Valved
- RS Stock No.:
- 9185826
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
RS stock number | 9185826 |
Product description | RS PRO Disposable Face Mask, FFP2, Valved |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO FFP2 Fold Flat Valved Respirator
Introducing the RS PRO FFP2 Fold Flat Valved Respirator. This disposable respirator has been designed with a valve that offers lighter breathing resistance, whilst still giving the wearer superior respiratory protection against fine, toxic dust, fumes and water-based mist. It features an adjustable nose clip for better comfort and flexibility for all wearers and is foldable for convenient and compact storage in pockets when not being worn. As well as superior comfort, the respirator also reduces temperatures and build-up of uncomfortable mist, making it easier to wear and use for longer periods of time. Respiratory masks are a key piece of PPE (Personal Protective Equipment) when working in environments with fine dust particles and toxic mists that could cause respiratory damage.
Features and Benefits:
• This respiratory mask has been designed with an exhalation valve that offers lighter breathing resistance, allowing for easier and more comfortable breathing
• The disposable face mask folds flat vertically, making it compact and convenient to store in pockets or jumpsuits when not in use
• The adjustable nose clip and sweat absorbing nose foam allows greater flexibility and extended comfort for the wearer, while the twin headband makes sure it sits securely to form a protective seal
• One size fits all, snug fit for superior comfort and lightweight, even when being worn for extended periods of time
• The respirator also reduces mist and temperature build-up for longer-lasting use
What does this respirator protect against?
• Moderate levels fine dust
• Oil-based mist
• Water-based mist
• Cement mist
• Wood mist
• Plastering mist
• Sanding mist
How long does a does a disposable respirator last?
These respirators generally will last about 8 hours or when it becomes too difficult to breathe and are disposable when they no longer offer full protection
What is the difference between FFP1, FFP2 and FFP3 protection?
As part of the EN149:2001 standard it has designated into three ratings. FFP3 offers the highest protection compared to FFP2 and FFP1.
FFP1
This protects against low levels of dust, as well as solid and liquid aerosols. They filter at least 80% of the particles, with a maximum leakage amount of 25%. Used within the construction or food processing industry.
FFP2
This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.
FFP3
This protects against high levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 99% of the particles, with a maximum leakage amount of 5%. Used within the medical and chemistry industry.
Standards and Approvals:
• EN149 FFP2 (NR)
• CE CAT III
• CE Certified
Specifications
Attribute | Value |
Brand | RS PRO |
Includes Safety Glasses | No |
Category | General Purpose |
Style | Fold Flat |
Moulded/Fold Flat | Fold Flat |
Adjustable Nose Clips | Yes |
Moulded | No |
Protection Rating | FFP2 |
Colour | White |
Valved | Yes |