Festo Pneumatic Operated Process Valve

RS Stock No.:
1215783
Mfr. Prt No.:
FFF-101R
Brand:
Festo

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1215783
Product description Festo Pneumatic Operated Process Valve
Manufacturer / Brand Festo
Manufacturer part number FFF-101R
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
RS stock number 1215783
Product description Festo Pneumatic Operated Process Valve
Manufacturer / Brand Festo
Manufacturer part number FFF-101R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

VZBA Series Ball Valve with Pneumatic Actuator

Festo VZBA versatile 3-way stainless steel ball valve for smooth and simple control of aggressive media or gases in piping systems. An ideal solution in complex processes such as, when rinsing two containers at the same time or mixing a combination of essences.

Festo Ball Valve with Pneumatic Actuator

Features and Benefits

3-way ball valve with female thread
Housing operating shaft and ball all made of stainless steel
PTFE ball seal
Temperature range: -10°C ... +140°C (depending on pressure)

L1215783-01

Specifications

Attribute Value
Brand Festo
Number of Ports Supported 2
Actuator Type Pneumatic
Function Single Acting
Checking stock...
IDR
6,619,817.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,619,817.68
*price per unit indicative
"Festo Pneumatic Operated Process Valve" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda