Phoenix Contact, AI-TWIN2X 4 -12 GY Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 3.8mm Pin Diameter, 2 x 4mm²

RS Stock No.:
8046865
Mfr. Prt No.:
3201000
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8046865
Product description Phoenix Contact, AI-TWIN2X 4 -12 GY Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 3.8mm Pin Diameter, 2 x 4mm²
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3201000
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
RS stock number 8046865
Product description Phoenix Contact, AI-TWIN2X 4 -12 GY Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 3.8mm Pin Diameter, 2 x 4mm²
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3201000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact Insulated TWIN Bootlace Wire Ferrules, AI-TWIN Series

AI-TWIN Series Insulated TWIN Bootlace Wire Ferrules for crimping 2 conductors. These TWIN Bootlace Wire Ferrules are made from tin plated copper with a polypropylene plastic sleeve.
For suitable hand crimp tools see stock numbers 803-4310, 803-4313 and 803-4405 typically

Phoenix Contact Bootlace Ferrules


Specifications

Attribute Value
Brand Phoenix Contact
Series AI-TWIN2X 4 -12 GY
Insulation Insulated
Maximum Wire Size mm² 2 x 4 mm²
Colour Grey
Pin Diameter 3.8 mm
Number of Entries 2
Pin Length 12 mm
Overall Length 23 mm
Checking stock...
IDR
1,254,064.84
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,254,064.8412,540.65
*price per unit indicative
"Phoenix Contact, AI-TWIN2X 4 -12 GY Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 3.8mm Pin Diameter, 2 x 4mm²" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda