Eclipse Pot Magnet 76mm Hook Ferrite, 33kg Pull

RS Stock No.:
2979009
Mfr. Prt No.:
E896
Brand:
Eclipse
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
RS stock number 2979009
Product description Eclipse Pot Magnet 76mm Hook Ferrite, 33kg Pull
Manufacturer / Brand Eclipse
Manufacturer part number E896

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

L297899-01LF297899-10

Specifications

Attribute Value
Brand Eclipse
Magnet Type Pot
Width/Diameter 76 mm
Pull Force 33 kg
Thread Size M6
Attachment Type Hook
Material Ferrite
Length 12.5 mm
Checking stock...
IDR
508,087.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1508,087.16
*price per unit indicative
"Eclipse Pot Magnet 76mm Hook Ferrite, 33kg Pull" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda