RS PRO M16 x 2 Female Steel Rod End, 16mm Bore, 83mm Long, Metric Thread Standard, Female Connection Gender
- RS Stock No.:
- 1989011
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
RS stock number | 1989011 |
Product description | RS PRO M16 x 2 Female Steel Rod End, 16mm Bore, 83mm Long, Metric Thread Standard, Female Connection Gender |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Material | Steel |
Connection Size | M16 x 2 Female |
Static Load Rating | 21500 N |
Connection Gender | Female |
Connection Thread Standard | Metric |
Bore Size | 16 mm |
Dynamic Load Rating | 42900 N |
Overall Length | 83 mm |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda