Binder Cable Mount Connector, 7 Contacts, Socket

RS Stock No.:
1152281
Mfr. Prt No.:
99-4226-00-07
Brand:
Binder
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
RS stock number 1152281
Product description Binder Cable Mount Connector, 7 Contacts, Socket
Manufacturer / Brand Binder
Manufacturer part number 99-4226-00-07

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Waterproof connectors series 693

Waterproof connectors series 693 are a range of connectors compliant with standard VDE No. 2751, which means they can be used in instrumentation, medical applications, machine tools and robotics. They are waterproof according to standard IP 67, and their materials are flame-retardant according to UL 94-V0. Because of the materials used for the housings and the contacts, these connectors can be used in harsh environmental conditions. Crimp contacts need to be ordered separately.


Specifications

Attribute Value
Brand Binder
Termination Method Solder
Series 693
Plug/Socket Socket
Contact Plating Silver
Housing Material Thermoplastic
Contact Material Bronze
IP Rating IP67
Number of Contacts 7
Contact Gender Female
Voltage Rating 250 V
Connector Size Standard
Current Rating 10.0 A
Mounting Type Cable Mount
Body Orientation Straight
Maximum Operating Temperature +100 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
305,649.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1305,649.46
*price per unit indicative
"Binder Cable Mount Connector, 7 Contacts, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda