Molex MICRO-FIT 3.0 43030 Crimp Terminal Contact, Female, 0.2mm² to 0.5mm², 24AWG to 20AWG, Tin Plating

RS Stock No.:
2333009
Mfr. Prt No.:
43030-0007
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2333009
Product description Molex MICRO-FIT 3.0 43030 Crimp Terminal Contact, Female, 0.2mm² to 0.5mm², 24AWG to 20AWG, Tin Plating
Manufacturer / Brand Molex
Manufacturer part number 43030-0007
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
RS stock number 2333009
Product description Molex MICRO-FIT 3.0 43030 Crimp Terminal Contact, Female, 0.2mm² to 0.5mm², 24AWG to 20AWG, Tin Plating
Manufacturer / Brand Molex
Manufacturer part number 43030-0007

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Molex Micro-Fit 3.0 Series

Power Connectors

Molex Micro-Fit 3.0 mm Crimp Contacts

Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility

Features and Benefits

• Multiple points of contact for reliable electrical connection
• Locking tangs for secure connection in housing
• Reduce Mating Force versions for ease of use
• Range of platings and wire sizes for design flexibility


Specifications

Attribute Value
Brand Molex
Gender Female
Series Micro-Fit 3.0
Contact Plating Tin
Minimum Wire Size mm² 0.2 mm²
Contact Material Phosphor Bronze
Maximum Wire Size mm² 0.5 mm²
CAD Drawing 3D CAD Model
Maximum Operating Temperature +105 °C
Maximum Contact Resistance 10 mΩ
Termination Method Crimp
Minimum Wire Size AWG 24 AWG
Maximum Wire Size AWG 20 AWG
Minimum Operating Temperature -40 °C
Series Number 43030
For Use With Micro-Fit 3.0 and Micro-Fit BMI Connector Housings
Checking stock...
IDR
185,865.08
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1185,865.081,858.65
*price per unit indicative
"Molex MICRO-FIT 3.0 43030 Crimp Terminal Contact, Female, 0.2mm² to 0.5mm², 24AWG to 20AWG, Tin Plating" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda