Fellowes Saturn Hot A4 Laminator Black

RS Stock No.:
0392841
Mfr. Prt No.:
5724801
Brand:
Fellowes

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0392841
Product description Fellowes Saturn Hot A4 Laminator Black
Manufacturer / Brand Fellowes
Manufacturer part number 5724801
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
RS stock number 0392841
Product description Fellowes Saturn Hot A4 Laminator Black
Manufacturer / Brand Fellowes
Manufacturer part number 5724801

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

SATURN A4 laminator

SUPPLIED_WITH : pack of pockets

Heated 2-roller technology.
Laminates documents up to A4 size (220 mm).
Photo-capable, laminates without carrier.
2 temperature settings.
Indicator light when machine is ready to use.
Warm-up and stabilisation time: 6 min.
Lamination speed: 30 cm / min.
Accepts pockets up to 125 mic per side.
Built-in carry handle.
Exclusive Heatguard function: double thermal insulation for increased safety.
"Stripping" function in case of incorrect document feed.
Equiped with european plug.


Specifications

Attribute Value
Brand Fellowes
Weight 2.4 kg
Colour Black
Processing Method Hot
Model Saturn
Speed 300 mm/min
Height 90 mm
Maximum Laminate Size A4
Maximum Laminate Width 220 mm
Maximum Laminate Thickness 1.25 mm
Depth 200 mm
Width 420 mm
Checking stock...
IDR
4,247,940.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,247,940.11
*price per unit indicative
"Fellowes Saturn Hot A4 Laminator Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda