Fellowes Neptune 3 A3 Laminator Type C – Europlug

RS Stock No.:
1222802
Mfr. Prt No.:
5721501
Brand:
Fellowes
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
RS stock number 1222802
Product description Fellowes Neptune 3 A3 Laminator Type C - Europlug
Manufacturer / Brand Fellowes
Manufacturer part number 5721501

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fellowes Neptune 3 A3 Laminator

The Fellowes Neptune 3 A3 is a fully automatic, office Laminator with a 4-roller laminator for superior lamination quality and performance. With a simple 1-touch switch on feature, a super-quick warm-up time and 100% fully automatic laminating, the Neptune 3 is an essential addition to your busy office.

AutoSense detects pouch thickness and self adjusts to the optimal laminating setting
Warms up in just 60 seconds with InstaHeat Technology
Laminates an A4 pouch in as little as 30 seconds
4-roller laminator for high quality results, can laminate all pouches up to 175 μm
100% Jam Free when used with Fellowes branded pouches
Simple 1-touch user interface with a reverse mode for clearing misfed documents


Specifications

Attribute Value
Brand Fellowes
Weight 6.3 kg
Maximum Laminate Width 320 mm
Maximum Laminate Thickness 175 µm
Warm Up Time 1 min
Auto Power Save Yes
Model Neptune 3
Speed 65 cm/min
Height 112 mm
Plug Type Type C - Europlug
Depth 510 mm
Width 169 mm
Maximum Laminate Size A3
Checking stock...
IDR
5,272,715.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,272,715.41
*price per unit indicative
"Fellowes Neptune 3 A3 Laminator Type C - Europlug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda