Weidmuller Beige Z Feed Through Terminal Block, 28 → 16 AWG, 1.5mm², 500 V

RS Stock No.:
8263066
Mfr. Prt No.:
1791100000
Brand:
Weidmuller

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8263066
Product description Weidmuller Beige Z Feed Through Terminal Block, 28 → 16 AWG, 1.5mm², 500 V
Manufacturer / Brand Weidmuller
Manufacturer part number 1791100000
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
RS stock number 8263066
Product description Weidmuller Beige Z Feed Through Terminal Block, 28 → 16 AWG, 1.5mm², 500 V
Manufacturer / Brand Weidmuller
Manufacturer part number 1791100000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Weidmuller Feedthrough Terminal Blocks Z Series

Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.


Specifications

Attribute Value
Brand Weidmuller
Termination Method Clamp
Wire Size 28 → 16 AWG
Series Z
Colour Beige
Cable CSA 1.5 mm²
Number of Levels Double
Minimum Operating Temperature -50 °C
Voltage Rating 500 V
Pitch 3.5 mm
Maximum Operating Temperature +120 °C
Current Rating 17.5 A
Checking stock...
IDR
272,609.11
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1272,609.1127,260.91
*price per unit indicative
"Weidmuller Beige Z Feed Through Terminal Block, 28 → 16 AWG, 1.5mm², 500 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda