Adafruit 2927 FeatherWing Add-On Board for ATmega32u4, ATSAM M0, ESP8266 for All Feather Board

RS Stock No.:
1245528
Mfr. Prt No.:
2927
Brand:
ADAFRUIT INDUSTRIES

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1245528
Product description Adafruit 2927 FeatherWing Add-On Board for ATmega32u4, ATSAM M0, ESP8266 for All Feather Board
Manufacturer / Brand ADAFRUIT INDUSTRIES
Manufacturer part number 2927
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
RS stock number 1245528
Product description Adafruit 2927 FeatherWing Add-On Board for ATmega32u4, ATSAM M0, ESP8266 for All Feather Board
Manufacturer / Brand ADAFRUIT INDUSTRIES
Manufacturer part number 2927

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Adafruit FeatherWing Add-On Boards

DC Motor / Stepper Motor FeatherWing

FeatherWings add specific functionality to your Feather development board. They fit directly on top of your Feather using stacking header pins.

The DC Motor / Stepper Motor FeatherWing enables you to add either two bi-polar stepper motors or four brushed DC motors to your Feather project. It uses the I2C (SDA & SCL pins) to control all the motor and speed controls.

You can stack up to 32 wings giving you a maximum of 64 steppers or 128 DC motors. Supported by the Arduino software library.

- 4 full H-Bridges with 1.2A per bridge complete with thermal shutdown protection, internal kickback protection diodes. Can run motors on 4.5 V dc to 13.5 V dc.
- Up to 4 bi-directional DC motors with individual 12-bit speed selection (roughly 0.02% resolution)
- Up to 2 stepper motors (unipolar or bipolar) with single coil, double coil, interleaved or micro-stepping.
- Motors automatically disabled on power-up
- 3.5 mm terminal block connectors (18-26 AWG)
- Polarity protected 2-pin terminal block and jumper to connect external power, for separate logic/motor supplies
- Board dimensions: 50.8 x 22.9 x 1.6 mm / 2" x 0.9" x 0.06"
- Weight: 4.6 g


Specifications

Attribute Value
Brand ADAFRUIT INDUSTRIES
Kit Classification Add On Board
For Use With All Feather Board
Featured Device ATmega32u4, ATSAM M0, ESP8266
Kit Name FeatherWing Add-On Board
Checking stock...
IDR
343,095.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1343,095.19
*price per unit indicative
"Adafruit 2927 FeatherWing Add-On Board for ATmega32u4, ATSAM M0, ESP8266 for All Feather Board" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products