Legris PE Flexible Tubing, Black, 6mm External Diameter, 150m Long, 32mm Bend Radius, Beverage, Food Applications

RS Stock No.:
1447829
Mfr. Prt No.:
1015Y06F01
Brand:
Legris

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1447829
Product description Legris PE Flexible Tubing, Black, 6mm External Diameter, 150m Long, 32mm Bend Radius, Beverage, Food Applications
Manufacturer / Brand Legris
Manufacturer part number 1015Y06F01
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
RS stock number 1447829
Product description Legris PE Flexible Tubing, Black, 6mm External Diameter, 150m Long, 32mm Bend Radius, Beverage, Food Applications
Manufacturer / Brand Legris
Manufacturer part number 1015Y06F01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IE


Product Details

Parker Legris

Advanced Polyethylene (APE) Tubing

Advanced polyethylene tubing from Parker Legris has been designed for demanding environments without compromising operator safety. The tube is resistant to a wide range of chemicals over a wide temperature range.

APPROVALS : • FDA: 21 CFR 177.1520
• RG: 1935/20

Features and Benefits

• 50% reticulated material
• Balance between flexibility and pressure/temperature resistance
• Resistant to a wide range of aggressive chemicals
• UV-stabilised: ideal for outdoor applications
• Silicone free
• Approved for contact with foodstuff and beverages

Product Application Information

• Beverage
• Chemical
• Petrochemical
• Food process
• Water
• Water treatment

Can be used for aggressive fluid conveying and applications which are subjected to intensive cleaning.


Specifications

Attribute Value
Brand Legris
Maximum Working Pressure 16 bar
Colour Black
Minimum Operating Temperature -40 °C
Reinforced No
Maximum Operating Temperature +95 °C
Suitable Applications Beverage, Food
Outer Diameter 6 mm
Length 150 m
Bend Radius 32 mm
Material PE
Inner Diameter 4 mm
Operating Temperature Range -40 → +95 °C
Checking stock...
IDR
2,346,284.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,346,284.41
*price per unit indicative
"Legris PE Flexible Tubing, Black, 6mm External Diameter, 150m Long, 32mm Bend Radius, Beverage, Food Applications" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products