RS PRO HSS End Mill, 5mm Cut Diameter

RS Stock No.:
5230593
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
RS stock number 5230593
Product description RS PRO HSS End Mill, 5mm Cut Diameter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Long Series FC3 Milling Cutters

A range of standard length and long series Clarkson Osborn FC3 throw-away milling cutters.

Manufactured from High Speed Cobalt steel (HSSE) and intended for use in Clarkson FC3 Holders and adaptors


Specifications

Attribute Value
Brand RS PRO
Overall Length 44.5 mm
Cutter Diameter 5 mm
Shank Type Weldon
Cut Length 12.5 mm
Shank Diameter 6 mm
Material HSS
Checking stock...
IDR
127,651.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1127,651.13
*price per unit indicative
"RS PRO HSS End Mill, 5mm Cut Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda