RS PRO HSS End Mill, 1.5mm Cut Diameter

RS Stock No.:
5230521
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
RS stock number 5230521
Product description RS PRO HSS End Mill, 1.5mm Cut Diameter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Overall Length 28 mm
Cutter Diameter 1.5 mm
Shank Type Weldon
Cut Length 4 mm
Shank Diameter 6 mm
Material HSS
Checking stock...
IDR
235,687.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1235,687.83
*price per unit indicative
"RS PRO HSS End Mill, 1.5mm Cut Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda