Fluke 3000 FC Handheld Digital Multimeter

RS Stock No.:
8111316
Mfr. Prt No.:
FLK-3000 FC
Brand:
Fluke
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
RS stock number 8111316
Product description Fluke 3000 FC Handheld Digital Multimeter
Manufacturer / Brand Fluke
Manufacturer part number FLK-3000 FC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke CONNECT™

Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)

Fluke 3000 FC Wireless Digital Multimeter Fluke CONNECT™

The Fluke 3000 FC wireless digital multimeter is the ideal solution for professional technicians with its precision, reliability and ease of use. The Fluke 3000 FC digital multimeter communicates with the new Fluke connect mobile app on your android or iOS smart device allowing you to share real life measurements, monitor readings from safe distances and allows you to be more productive and get your job done easier than ever before.

Independently tested for safe use in CAT IV 600V/ CAT III 1000 V environments, the Fluke 3000 FC Multimeter has all the features you need to troubleshoot and repair many problems in electrical and electronic systems.

The Fluke 3000 FC gives you true-RMS voltage and current measurements, and has a digital display showing up to three secondary measurements from remote modules. The model also features a bright white back light, for easy measurement readings even in low light conditions.

Note

For Calibrated articles - Accuracy is specified for 1 year after calibration, at operating temperatures of 18 °C to 28 °C, with relative humidity at 0 % to 90 %

SUPPLIED_WITH : TL175 Test Leads and AC175 Alligator Clips.

Features and Benefits

• AC and DC voltage measurements to 1000V
• AC and DC current with 0.01 mA resolution
• Continuity, resistance, diode test, capacitance and frequency measurements
• MIN/MAX Recording
• CAT III 1000 V, Cat IV 600 V
• IP54

Communicate Your Results

• Transmit wirelessly to a smartphone and save time on reporting with built-in Fluke Connect®,
• Troubleshoot better by instantly trending and monitoring measurements live on your smartphone screen.
• Create and email reports right from the field.
• Share results with remote team members instantly with ShareLive™ video call

Additional specifications

•Record measurements over time and monitor changes live on your phone
•Provides True-RMS voltage and current measurements with 6000-count resolution
•Runs on three AA Alkaline batteries, providing 250 hours minimum battery life


Specifications

Attribute Value
Brand Fluke
Best AC Current Accuracy 1.5 %
Width 93 mm
Length 207 mm
Absolute Maximum Resistance Measurement 50 MΩ
Absolute Maximum Capacitance Measurement 9.999 F
AC Current Measurement Resolution 0.01 mA ac
Maximum Frequency 99.99 kHz
Dimensions 207 x 93 x 47.5 mm
Best DC Voltage Accuracy 0.09 %
DC Voltage Measurement Resolution 0.1 mV dc
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature
Resistance Measurement Resolution 100 mΩ
Multimeter Type Handheld
True RMS Yes
Best AC Voltage Accuracy 1 %
Best Capacitance Measurement Accuracy 1.2 %
Minimum Operating Temperature -10 °C
Capacitance Measurement Resolution 1 nF
Height 47.5 mm
DC Current Measurement Resolution 0.01 mA dc
AC Voltage Measurement Resolution 0.1 mV ac
Model Number p 3000 FC
Battery Life 250 h
Weight 487.5 g
Safety Category Level CAT III, CAT IV
Absolute Maximum DC Current Measurement 400 mA dc
Best DC Current Accuracy 0.5 %
Absolute Maximum AC Current Measurement 400 mA ac
Safety Category Voltage 600 V, 1000 V
Battery Type AA
Absolute Maximum AC Voltage Measurement 1000 V ac
Best Resistance Measurement Accuracy 0.5 %
Absolute Maximum DC Voltage Measurement 1000 V dc
Display Type Digital
Maximum Operating Temperature +50 °C
Checking stock...
IDR
6,996,163.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,996,163.00
*price per unit indicative
"Fluke 3000 FC Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products