Fluke V3000 FC Handheld Digital Multimeter
- RS Stock No.:
- 8111363
- Mfr. Prt No.:
- FLK-V3000 FC
- Brand:
- Fluke

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8111363 |
| Product description | Fluke V3000 FC Handheld Digital Multimeter |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | FLK-V3000 FC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Fluke CONNECT™
Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)
Fluke v3000 FC Wireless DC Voltage Module Fluke CONNECT™
The Fluke v3000 FC Wireless AC Voltage Module is fully functional AC voltage meter that wirelessly relays AC voltage measurements to other Fluke Connect™ enabled master units.
SUPPLIED_WITH : TL224 Test Leads, AC285 Alligator Clips and Magnet
With the Fluke v3000 FC Wireless AC Voltage Module you can:
True-rms ac voltage module
Measure up to 1000 V
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings
Specifications
| Attribute | Value |
| Brand | Fluke |
| Width | 63.5 mm |
| Length | 165 mm |
| Maximum Frequency | 1 kHz |
| Dimensions | 165 x 63.5 x 35.6 mm |
| Functions Measured | AC Voltage |
| Multimeter Type | Handheld |
| True RMS | Yes |
| Best AC Voltage Accuracy | 1 % |
| Minimum Operating Temperature | -10 °C |
| Height | 35.6 mm |
| AC Voltage Measurement Resolution | 0.001 V ac |
| Model Number p | V3000 FC |
| Battery Life | 400 h |
| Weight | 0.22 kg |
| Safety Category Level | CAT III, CAT IV |
| Safety Category Voltage | 600 V, 1000 V |
| Battery Type | AA |
| Absolute Maximum AC Voltage Measurement | 1000 V ac |
| Display Type | Digital |
| Maximum Operating Temperature | +50 °C |