Fluke A3000 FC Wi-Fi AC Current Clamp Meter, Max Current 400A ac CAT III 600 V
- RS Stock No.:
- 8111325
- Mfr. Prt No.:
- FLK-A3000 FC
- Brand:
- Fluke
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
| RS stock number | 8111325 |
| Product description | Fluke A3000 FC Wi-Fi AC Current Clamp Meter, Max Current 400A ac CAT III 600 V |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | FLK-A3000 FC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 31, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | Fluke |
| Width | 74.9 mm |
| Length | 203 mm |
| AC Current Measurement Resolution | 100 mA |
| Dimensions | 203 x 74.9 x 35.6 mm |
| Functions Measured | AC Current |
| True RMS | Yes |
| Model Number | A3000 FC |
| Minimum Operating Temperature | -10 °C |
| Height | 35.6 mm |
| Battery Life | 400 h |
| Jaw Capacity Busbars | 34 mm |
| Weight | 220 g |
| Safety Category Level | CAT III |
| Clamp Meter Type | AC Current Clamp Meter |
| Absolute Maximum AC Current Measurement | 400 A ac |
| Connectivity | Wi-Fi |
| Safety Category Voltage | 600 V |
| Battery Type | AA |
| Safety Category | CAT III 600 V |
| Display Type | LCD |
| Maximum Operating Temperature | +50 °C |
| Best AC Current Accuracy | ±(2% rdg + 5dgts) |
| Power Source | Battery |