Stanley Carbon Steel Pliers Plier Set, 254 mm Overall Length

RS Stock No.:
8134356
Mfr. Prt No.:
fmht0-72415
Brand:
Stanley
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
RS stock number 8134356
Product description Stanley Carbon Steel Pliers Plier Set, 254 mm Overall Length
Manufacturer / Brand Stanley
Manufacturer part number fmht0-72415

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Stanley FatMax - 3 Pieces Compound Action Plier Set

Introducing an excellent set of pliers from Stanley FatMax consists of 3 high-quality pieces made from high-grade forged and corrosion protected carbon steel. The bi-materials handles ensure a firm yet comfortable grip and ease user fatigue in prolonged use coupled with smooth operation. A double pivot system multiplies the user force resulting in a cleaner, stronger cut and gripping force. This set consisting of the most commonly used pliers is an excellent choice for those users who require a quality set from professionals to general DIY'er as they are essential tools to have handy.

The plier set includes:
• Long Nose Compound Action Pliers - Ideal for manoeuvering small parts in confined spaces
• Combination Compound Action Pliers - Ideal for general purpose gripping and cutting
• Diagonal Compound Action Pliers - Ideal for copper, aluminium and piano wire cutting

Features and Benefits:

• The bi-material handle provides the comfort to use the tool and reduces hand fatigue
• Double Pivot construction increases jaw force for better cutting and gripping (70% more cutting and gripping power than standard pliers)
• Cutting edge high-frequency heat treated with hand ground finish for high-quality accurate cutting performance
• Heat treated high carbon steel forging for long life and durability
• Combination pliers - ideal for gripping and cutting
• Diagonal Piano wire cutting pliers - ideal for cutting copper wire, aluminium and piano wire
• Meet ANSI specification
• Slimline design with a high precision finish

Typical Applications:

Pliers are hand tools designed for a wide range of applications. Pliers, in general, are used for gripping, holding, twisting, bending, or even cutting materials such as wires. Pliers are commonly used by professionals e.g. electricians, plumbers, carpenters, gas engineers, car mechanics and all DIY enthusiasts.

FAQs:

Are these pliers safe when working with electricity?
No, this set is not VDE approved and cannot be used with electricity. For an insulated and VDE approved option of pliers please see 136-7191.

Can these pliers be used for cutting wires?
Yes, the set includes wire cutters so can be used for cutting cabling or wiring.

What do I get in the set?
The set contains three of the most popular plier types:
• Diagonal Cutters
• Long-nose Pliers
• Combination Pliers


Specifications

Attribute Value
Brand Stanley
Plier Type Plier Set
Material Carbon Steel
Number of Pieces 3
Overall Length 254 mm
Checking stock...
IDR
1,205,290.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,205,290.99
*price per unit indicative
"Stanley Carbon Steel Pliers Plier Set, 254 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda