RS PRO Type K Surface Temperature Probe

RS Stock No.:
3429117
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
RS stock number 3429117
Product description RS PRO Type K Surface Temperature Probe
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Probe Diameter 4 mm
Probe Length 100 mm
Best Accuracy ±0.25 %
Probe Type Surface
Maximum Temperature Measurement +250 °C
Sensor Type Type K
Connector Type Miniature Plug
Checking stock...
IDR
434,769.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1434,769.05
*price per unit indicative
"RS PRO Type K Surface Temperature Probe" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products