Facom 1/4 in Square Drive Click Torque Wrench, 5 → 25Nm

RS Stock No.:
1883855
Mfr. Prt No.:
R.208-25PB
Brand:
Facom
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
RS stock number 1883855
Product description Facom 1/4 in Square Drive Click Torque Wrench, 5 → 25Nm
Manufacturer / Brand Facom
Manufacturer part number R.208-25PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand Facom
Torque Range 5 → 25 Nm
Overall Length 300 mm Click
Drive Shape Square
Type Click
Accuracy ±4 %
Drive Size 1/4 in
Checking stock...
IDR
4,870,462.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,870,462.26
*price per unit indicative
"Facom 1/4 in Square Drive Click Torque Wrench, 5 → 25Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda