3M Performance Plus 8979 Duct Tape, 55m x 48mm, Blue

RS Stock No.:
7638848
Mfr. Prt No.:
8979 48mm x 54,8m
Brand:
3M
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
RS stock number 7638848
Product description 3M Performance Plus 8979 Duct Tape, 55m x 48mm, Blue
Manufacturer / Brand 3M
Manufacturer part number 8979 48mm x 54,8m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CA


Product Details


Specifications

Attribute Value
Brand 3M
Colour Blue
Tensile Strength 63 N/cm
Maximum Operating Temperature +93 °C
Adhesive Material Rubber
Thickness 0.33 mm
Model Number 8979
Backing Material PE Cloth
Width 48 mm
Elongation at Break 19 %
Tape Type Duct Tape
Minimum Operating Temperature +4 °C
Adhesion Strength 5.3 N/cm
Trade Name Performance Plus
Length 55 m
Checking stock...
IDR
895,236.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1895,236.15
*price per unit indicative
"3M Performance Plus 8979 Duct Tape, 55m x 48mm, Blue" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products