Tesa Duct Tape, 50m x 48mm, Silver, PE Coated Finish
- RS Stock No.:
- 3731606
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 3731606 |
| Product description | Tesa Duct Tape, 50m x 48mm, Silver, PE Coated Finish |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3731606 |
| Product description | Tesa Duct Tape, 50m x 48mm, Silver, PE Coated Finish |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
RS Pro Duct Tape
RS Pro PE coated silver duct tape with a length of 50m. This duct tape offers an efficient adhesive even on rough surfaces with the tougher outer layer and thicker adhesive. This duct tape is ideal for more heavy-duty use/applications. This tape is perfect for outdoor applications and with the easy tear for cutting you are able to break off as much as you need with ease.
Where would you use the RS Pro Duct Tape?
Seal joints in heating or air conditioning
Waterproofing and security sealing
Binding and reinforcing
Securing and packing
Holding down carpets
Brickwork & timber applications
General purpose duct tape applications
Why would you use Duct Tape?
The RS Pro duct tape main feature is its strong adhesive capacity and its resistance. Duct tape consists of an outer layer of plastic film, usually polyethylene or LDPE (low-density polyethylene) that provides waterproofing and weather resistance.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Tensile Strength | 30 N/cm |
| Adhesive Material | Rubber |
| Thickness | 0.18 mm |
| Colour | Silver |
| Backing Material | PE Cloth |
| Width | 48 mm |
| Elongation at Break | 15 % |
| Tape Type | Duct Tape |
| Finish | PE Coated |
| Adhesion Strength | 4.3 N/cm |
| Length | 50 m |