Fabreeka M10 Anti Vibration Mount, Cup Mount

RS Stock No.:
0442369
Mfr. Prt No.:
VSC2-25-C-S-M10
Brand:
Fabreeka
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
RS stock number 0442369
Product description Fabreeka M10 Anti Vibration Mount, Cup Mount
Manufacturer / Brand Fabreeka
Manufacturer part number VSC2-25-C-S-M10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Cup Mounts

Protects equipment from high impact shock, medium to high frequency vibration and acts as a barrier to structure borne noise
Provides equal stiffness in all planes
Natural frequency 23-28Hz, effective to 40Hz
Mild steel and neoprene for resistance to oils, ozone, most acids and detergents

LD442331-01LI442331-01L442331-02LF442347-99

Specifications

Attribute Value
Brand Fabreeka
Anti Vibration Mount Type Cup Mount
Overall Height 38 mm
Material Neoprene
Diameter 76 mm
Thread Size M10
Metalwork Steel
Type Shock Mount Foot
Static Load Capacity 200 kg
Checking stock...
IDR
1,002,119.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,002,119.06
*price per unit indicative
"Fabreeka M10 Anti Vibration Mount, Cup Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda