Fabreeka Anti Vibration Mount

RS Stock No.:
0442319
Mfr. Prt No.:
90755
Brand:
Fabreeka
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
RS stock number 0442319
Product description Fabreeka Anti Vibration Mount
Manufacturer / Brand Fabreeka
Manufacturer part number 90755

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Flex-loc Fasteners

Anti-vibration fasteners that can be used as a mount, seal, anchor, brushing or in a blind hole
Manufactured in neoprene which resists oil, ozone, most acids and detergents
Isolates structural frequencies as low as 150Hz and reduces up to 80% of vibration energy
-30°C to + 80°C operating range
Load ratings are dependant on installation method, refer to manufactures data sheet

LI442296-01L442280-01LE442296-01

Specifications

Attribute Value
Brand Fabreeka
Bore Length 21.45 mm
Material Neoprene
Maximum Operating Temperature +80 °C
Minimum Operating Temperature -30 °C
Outer Diameter 18 mm
Static Load Capacity 14 kg
Bore Diameter 6.30 mm
Checking stock...
IDR
578,678.13
Out of stock
Price Pack (1 Pack of 20)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1578,678.1328,933.91
*price per unit indicative
"Fabreeka Anti Vibration Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda