Straight 75Ω RF Adapter Type F Socket to Type F Socket 1GHz

RS Stock No.:
5462728
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5462728
Product description Straight 75Ω RF Adapter Type F Socket to Type F Socket 1GHz
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
RS stock number 5462728
Product description Straight 75Ω RF Adapter Type F Socket to Type F Socket 1GHz
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS 'F' Series

Nickel plated brass bodies with Delrin insulation
Frequency range dc to 1GHz

Plugs

In screw-on and crimp versions
Screw-on type have an internal thread which bites into braid

Sockets

Available in front and rear mounting
Supplied with locking nut and washer

Adaptors

Available in 'F' to 'F' and 'F' to BNC


Specifications

Attribute Value
Brand RS PRO
Length 23.5±0.3 mm
Gender B Female
Adapter Type B Type F
Adapter Type F Socket to F Socket
Contact Material Copper Alloy
Impedance 75 Ω
Body Orientation Straight
Operating Frequency 1 GHz
Adapter Type A Type F
Body Plating Nickel
Gender A Female
Checking stock...
IDR
176,949.43
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1176,949.4335,389.89
*price per unit indicative
"Straight 75Ω RF Adapter Type F Socket to Type F Socket 1GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products