DeWALT HSS-R Twist Drill Bit, 2.5mm x 57 mm
- RS Stock No.:
- 4243942
- Mfr. Prt No.:
- DT5037-QZ
- Brand:
- DeWALT

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4243942 |
Product description | DeWALT HSS-R Twist Drill Bit, 2.5mm x 57 mm |
Manufacturer / Brand | DeWALT |
Manufacturer part number | DT5037-QZ |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Drill Bits & HSS/Masonry Sets
Metalworking drills.
DeWALT Extreme 2™ Metal Drill Bits
Up to 4X faster than conventional HSS Drills
Cleaner, more accurate, burr-free holes due to recessed cutting wings
Unique metal tip starts cutting on contact eliminating walking (3.2mm and above)
3 flat shank (5.0mm and above)
12.0mm and above have a reduced shank (11.4mm dia)
Suitable for Steel, Alloys, Thin Materials, Wood & Plastics
Specifications
Attribute | Value |
Brand | DeWALT |
Overall Length | 57 mm |
Drill Bit Type | Twist Drill Bit |
Diameter | 2.5 mm |
Material | HSS-R |