RS PRO T15, 230V ac Solder Fume Extractor, HEPA H13, 400W, UK

RS Stock No.:
7645732
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7645732
Product description RS PRO T15, 230V ac Solder Fume Extractor, HEPA H13, 400W, UK
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
RS stock number 7645732
Product description RS PRO T15, 230V ac Solder Fume Extractor, HEPA H13, 400W, UK
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Solder Fume Extraction Unit

From the trusted RS PRO brand, the RS-E0142 solder fume extractor is our cost-effective high vacuum extraction system for professional applications. With a robust design and high-efficiency filtering system, this fume extractor guarantees long life and best-in-class low noise levels.

This high vacuum extraction system is designed to extract and filter fumes and debris through small bore hoses and attachments. It is ideally suited for soldering iron tip extraction, vac pens and any application that requires close proximity microextraction.

The minimal installation allows this unit to be moved with the workbench when factory layouts need to be changed due to production challenges, making it a flexible and versatile fume extractor unit able to move with the workspace if required. The low noise level extractor and fully comprehensive filtration is ideal for factories with changing production demands.

Features and Benefits

• Compact design allowing flexibility and versatility to move with any changes within the workspace if required
• High-efficiency vacuum pumps to allow for high capacity fume extraction and minimise workers inhaling potentially harmful fumes
• The low noise level doesn't disrupt the working environment
• 3 stage filtration for optimum extraction of particles and fumes

Technical Data

• Dimensions (HxWxD): 571 x 340 x 340 mm
• Cabinet construction: Powder coated mild steel
• Flow rate with filters fitted (per tip): 22-30 L/M
• Electrical data: 230v 1ph 50/60Hz
• Full load current: 2.7amps / 0.4kw
• Noise level: < 56dBA*
• Weight: 28.5kg
• Pre-filter efficiency: F7 (85% @ 0.8 microns)
• HEPA filter efficiency 99.997% @ 0.3 microns
• Gas filter treated: Activated carbon
• Maximum number of Soldering Irons: 15

Applications

In soldering applications, smoke from either lead-free or leaded solder can be hazardous to health, and so an extraction system is required to ensure worker safety. In any application where smoke or hazardous vapor is a problem, specialist extraction units should be used. This particular compact-sized extractor is ideal for;

• Soldering
• Tip soldering
• Rework
• Lead-free

Package Includes

• RS-E0342 Extraction unit
• 1 x Pre-filter pad
• 1 x Combined HEPA/Gas filter
• 1 x Power cable

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Pre Filter Type F7 96% @ 2 microns
Remote Control No
Main Filter Type H14 99.997% @ 0.3 microns
Width 340 mm
Filter Full Alarm Yes
Maximum Airflow Rate 450 L/min
Speed Setting No
Depth 340 mm
Maximum Users 15
Wattage 400 W
Filter Type HEPA H13
Extraction Type Tip
Noise Level 56 dB(A)
ESD Safe Yes
Weight 28.5 kg
Plug Type UK
Voltage Rating 230 V ac
Model Number T15
Height 571 mm
Checking stock...
IDR
28,670,213.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
128,670,213.04
*price per unit indicative
"RS PRO T15, 230V ac Solder Fume Extractor, HEPA H13, 400W, UK" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda