RS PRO V250, 230V ac Solder Fume Extractor, HEPA H13, 135W, Type C – EuroPlug to Type G – British 3-pin

RS Stock No.:
7645720
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7645720
Product description RS PRO V250, 230V ac Solder Fume Extractor, HEPA H13, 135W, Type C - EuroPlug to Type G - British 3-pin
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
RS stock number 7645720
Product description RS PRO V250, 230V ac Solder Fume Extractor, HEPA H13, 135W, Type C - EuroPlug to Type G - British 3-pin
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO RS-E0842 Fume Extraction Unit

From the trusted RS PRO brand, the RS-E0842 solder fume extractor is our cost-effective dual-arm fume extraction unit for professional applications. With a robust design and high-efficiency filtering system, this fume extractor guarantees long life and best-in-class low noise levels.

This solder fume extraction unit has been designed primarily to extract the fumes generated during hand soldering in the electronics industry, and comes complete with an extraction arm and installation kit that contain everything required to set up two operators with ease.

The minimal installation allows this unit to be moved with the workbench when factory layouts need to be changed due to production challenges, making it a flexible and versatile fume extractor unit able to move with the workspace if required. The low noise level extractor and fully comprehensive filtration is ideal for factories with changing production demands.

Features and Benefits

• Filter blocked indicator
• Unique flip top flush sealing mounting plate
• Granulated Carbon Gas Filter
• 99.997% HEPA Filtration

Technical Data

• Dimensions (HxWxD): 380 x 260 x 260mm
• Cabinet construction: Powder coated mild steel
• Airflow/Pressure: 180m³/hr / 30mbar
• Electrical data: 230v 1ph 50/60Hz
• Full load current: 0.9 amps / 135w
• Noise Level: < 55dBA at typical operating speed
• Weight: 10kg
• Duct size: 50mm
• Duct run: 5mtrs
• Arm hose length: approx. 650mm

Pre filter specifications

• Filter media: glass fibre
• Filter media construction: Pad
• Filter efficiency: F7 (96% @ 2 microns)

Combined filter specifications

• HEPA filter media: Glass fibre
• HEPA media construction: Maxi pleat construction with webbing spacers
• Gas filter: Treated activated carbon
• Filter housing: Zintec mild steel
• Filter Efficiency: 99.997% @ 0.3 microns

Package Includes

• RS-E0842 extraction unit
• 1 x Pre filter pad
• 1 x Combined HEPA/Gas filter
• 1 x Power cable
• 2 x Installation flex and table bracket
• 2 x 50mm ESD Stay Put extraction arm

Applications

In soldering applications, smoke from either lead-free or leaded solder can be hazardous to health, and so an extraction system is required to ensure worker safety. In any application where smoke or hazardous vapor is a problem, specialist extraction units should be used. This particular compact-sized extractor is ideal for;

• Soldering
• Tip soldering
• Rework
• Lead-free

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Pre Filter Type F7 96% @ 2 microns
Remote Control No
Main Filter Type H14 99.997% @ 0.3 microns
Width 260 mm
Filter Full Alarm Yes
Maximum Airflow Rate 180 m³/h
Plug Type Type C - EuroPlug to Type G - British 3-pin
Speed Setting No
Depth 260 mm
Maximum Users 2
Wattage 135 W
Filter Type HEPA H13
Extraction Type Volume
Noise Level 55 dB(A)
ESD Safe Yes
Weight 10 kg
Voltage Rating 230 V ac
Model Number V250
Height 390 mm
Checking stock...
IDR
22,597,082.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
122,597,082.04
*price per unit indicative
"RS PRO V250, 230V ac Solder Fume Extractor, HEPA H13, 135W, Type C - EuroPlug to Type G - British 3-pin" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda