TE Connectivity Crimp Extraction Tool, MATE-N-LOK Series, Pin Contact, Contact size 2.54mm

RS Stock No.:
7826301
Mfr. Prt No.:
2063388-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7826301
Product description TE Connectivity Crimp Extraction Tool, MATE-N-LOK Series, Pin Contact, Contact size 2.54mm
Manufacturer / Brand TE Connectivity
Manufacturer part number 2063388-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Miniature Rectangular (MR)

Power Connectors

TE Connectivity Miniature Rectangular (MR) Tooling

This Extraction Tool is designed for use with Miniature Rectangular contacts, Miniature Universal Mate-N-Lok contacts and Commercial .062 pin contacts. The tip of this MR Extraction Tool is inserted into the mating side of the housing to depress the contact locking lances and allowing the contact to be withdrawn from the wire side. The MR Extraction Tool has a plastic handle and metal tip.


Specifications

Attribute Value
Brand TE Connectivity
Overall Length 2.38 in
Contact Type Pin
Contact Size 2.54 mm
Series MATE-N-LOK
Tool Type Extraction Tool
Checking stock...
IDR
334,703.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1334,703.99
*price per unit indicative
"TE Connectivity Crimp Extraction Tool, MATE-N-LOK Series, Pin Contact, Contact size 2.54mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda