RS PRO Die Cast Metal Keypad Lock With LED Indicator

RS Stock No.:
7748166
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7748166
Product description RS PRO Die Cast Metal Keypad Lock With LED Indicator
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
RS stock number 7748166
Product description RS PRO Die Cast Metal Keypad Lock With LED Indicator
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Readers - Ingersoll Rand

RS Pro Combined Keypad/Proximity

Our RS Pro Keypad and Proximity Keypad reader is combination of proximity technology and a capacitive keypad which is used for verifying cardholder identification, and access rights validation. This two factor authentication method is designed for high security applications, where both PIN code and a Smart Card are required. PIN code can be enabled for out of hours operation and disabled during peak times for your convenience. For secure areas it can set to remain active at all times.

About me

Vandal resistant
Die-cast metal
Dimensions: 120(H)x76(W)x21(D)mm
Operating voltage: 12Vdc
Programmable 4 Digit code
Frequency: EM 125Khz
Read range 5cm (In noise-free environment)
12 Digit keypad (0-9,*,#)
Output: 1 Relay COM / NO / NC
1000+1 Proximity cards, tokens and PIN’s
Strike time: 1 to 99 seconds
Operating temperature -20゚C to 70゚C
2 LED indicators - Green, Red


Specifications

Attribute Value
Brand RS PRO
AC or DC Operation DC
Keypad Material Die Cast Metal
Keytop Material Zinc Alloy
Supply Voltage 12 V dc
Maximum Number of Doors 1
Number of Codes Stored 1000
Status Indicator LED
Checking stock...
IDR
1,009,776.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,009,776.03
*price per unit indicative
"RS PRO Die Cast Metal Keypad Lock With LED Indicator" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda