GT Line Waterproof Plastic Equipment case, 326 x 75 x 269mm

RS Stock No.:
1366432
Mfr. Prt No.:
3005.B
Brand:
GT Line

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1366432
Product description GT Line Waterproof Plastic Equipment case, 326 x 75 x 269mm
Manufacturer / Brand GT Line
Manufacturer part number 3005.B
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
RS stock number 1366432
Product description GT Line Waterproof Plastic Equipment case, 326 x 75 x 269mm
Manufacturer / Brand GT Line
Manufacturer part number 3005.B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Explorer Waterproof & Shockproof Case

Watertight and robust tool case made in Italy. These Explorer Cases have been designed for absolute protection of your tools and equipment. Made of resistant lightweight resin, they are provided with strong locks and soft grip ergonomic handle. Resistant to chemicals, humidity, dust and harsh temperatures. They are ideal for professional applications such as industrial, aeronautical, military and nautical fields.

Features and Benefits

• Copolymer Polypropylene compound
• Resistant to temperatures (-33°C / +90°C)
• Jam free purge valve & latches
• Lid can be set to slide-off
• IP67 rating
• Large Capacity
• Meets military standards


Specifications

Attribute Value
Brand GT Line
Material PP
Internal Height 58 mm
Internal Width 300 mm
Internal Depth 210 mm
Internal Dimensions 300 x 58 x 210 mm
External Height 75 mm
External Width 326 mm
External Depth 269 mm
External Dimensions 326 x 75 x 269 mm
Foam Yes
Watertight or Waterproof Yes
Wheels No
Colour Black
Lockable Yes
IP Rating IP67
Weight 2.1 kg
Material Type Plastic
Checking stock...
IDR
1,246,827.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,246,827.43
*price per unit indicative
"GT Line Waterproof Plastic Equipment case, 326 x 75 x 269mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda