Omron 24V ac/dc Safety Relay – Single or Dual Channel With 3 Safety Contacts , 1 Auxiliary Contact
- RS Stock No.:
- 0549609
- Mfr. Prt No.:
- G9SA-301 24AC/DC
- Brand:
- Omron

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0549609 |
| Product description | Omron 24V ac/dc Safety Relay - Single or Dual Channel With 3 Safety Contacts , 1 Auxiliary Contact |
| Manufacturer / Brand | Omron |
| Manufacturer part number | G9SA-301 24AC/DC |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0549609 |
| Product description | Omron 24V ac/dc Safety Relay - Single or Dual Channel With 3 Safety Contacts , 1 Auxiliary Contact |
| Manufacturer / Brand | Omron |
| Manufacturer part number | G9SA-301 24AC/DC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
G9SA, Safety Relays, Expandable
The G9SA family offers a line-up of compact and expandable safety relay units. Modules with safe OFF-delay timing are available as well as a two hand controller. Simple multiplication of safety contacts is possible by using the connection on the front.
APPROVALS : UL, CSA
45mm wide housing, expansion units are 17.5mm wide
Both DIN mount and screw mount are possible
Safe OFF-delay timer model with 1-15s delay (in 1s steps)
Simple expansion connection
Certification up to category 4 according to EN954-1 depending on the application
Suitable for PNP OSSD outputs of safety sensors, F3SN, F3SH, F3S-B, F3S-TGR, F3SL
Specifications
| Attribute | Value |
| Brand | Omron |
| Function | Emergency Stop |
| Depth | 111 mm |
| Length | 76 mm |
| Width | 45 mm |
| Number of Channels | 1, 2 |
| Supply Voltage | 24 V ac/dc |
| Safety Contacts | 3 |
| Auxiliary Contacts | 1 |
| Safety Category | 4 |
| Series | G9SA |
| Performance Level | e |