Kopex EX/SP Series 1/2in Stopping Plug Conduit Fitting

RS Stock No.:
7388253
Mfr. Prt No.:
EX/050/SP
Brand:
Kopex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7388253
Product description Kopex EX/SP Series 1/2in Stopping Plug Conduit Fitting
Manufacturer / Brand Kopex
Manufacturer part number EX/050/SP
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
RS stock number 7388253
Product description Kopex EX/SP Series 1/2in Stopping Plug Conduit Fitting
Manufacturer / Brand Kopex
Manufacturer part number EX/050/SP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Kopex Ex-System

Stopping Plug

A range of Kopex brass stopping plugs for sealing holes in enclosures which are suited for use in Hazardous Areas. These blanking plugs are available in four versions: standard externally fitted (SP), tamperproof internally fitted (TSP), hexagon head (HSP) and dome topped (DSP).

Note

The Hex. Head and Dome Top versions are IP65 (Plain Holes) and IP66 (Threaded Holes) and have an operating temperature of -60°C to +80°C.

APPROVALS : ATEX directive 94/9/EC (ATEX 95) to standards: IEC

Ingress Protection: IP66


Specifications

Attribute Value
Brand Kopex
Fitting Type Stopping Plug
Material Brass
Thread Size 1/2 in
IP Rating IP66
Series EX/SP
Checking stock...
IDR
879,607.54
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1879,607.5487,960.75
*price per unit indicative
"Kopex EX/SP Series 1/2in Stopping Plug Conduit Fitting" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda