PR ElectronicsGalvanic Barrier With Analog Input
- RS Stock No.:
- 7966944
- Mfr. Prt No.:
- 5105BB
- Brand:
- PR Electronics

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7966944 |
| Product description | PR ElectronicsGalvanic Barrier With Analog Input |
| Manufacturer / Brand | PR Electronics |
| Manufacturer part number | 5105BB |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7966944 |
| Product description | PR ElectronicsGalvanic Barrier With Analog Input |
| Manufacturer / Brand | PR Electronics |
| Manufacturer part number | 5105BB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 31, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DK
Product Details
PR Electronics 5105B Ex-isolated Driver
PR Electronics 5105B intrinsically safe isolated driver is a safety barrier for current signals transmitted to I/P converters and displays mounted in hazardous area. The 5105B signal conditioner is based on microprocessor technology for gain and offset. The analogue signal is transmitted at a response time of less than 25 ms. 20 factory-calibrated measurement ranges in the 5105A can be selected by the internal DIP-switches without the need for recalibration. Mounted vertically or horizontally on a DIN rail. As the devices can be mounted without distance between neighbouring units, up to 84 channels can be mounted per meter.
PR Electronics - Ex Interfaces
Features and Benefits
• 1 : 1 or signal conversion of analogue current / voltage signals
• 3.75 kV ac galvanic isolation
• Loop supply > 17.1 V
• Inputs, outputs and supply are floating and galvanically separated
• Output can be connected either as an active current / voltage transmitter or as a 2-wire transmitter
• Low response time
• Universal supply by AC or DC
• DIN Rail mounting (vertically or horizontally)
Specifications
| Attribute | Value |
| Brand | PR Electronics |
| Barrier Type | Galvanic Barrier |
| Number of Channels | 2 |
| Supply Voltage | 19.2 → 300 V dc, 21.6 → 253 V ac |
| Safety Voltage Maximum | 250 V ac |
| Signal Type | Analog Input |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +60 °C |
| Maximum Voltage | 250 V ac |
| Series | 5100 |
| Operating Temperature Range | -20 → +60 °C |
| Hazardous Area Certification | ATEX |