JSP EVO8 White Safety Helmet Adjustable, Ventilated

RS Stock No.:
9076188
Mfr. Prt No.:
AHU150-000-100
Brand:
JSP
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
RS stock number 9076188
Product description JSP EVO8 White Safety Helmet Adjustable, Ventilated
Manufacturer / Brand JSP
Manufacturer part number AHU150-000-100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

EVO8® Industrial Safety Helmet Vented

HELMET LOGO PRINTING SERVICE AVAILABLE FOR THE UK ONLY:

The Mk8 Evolution® safety helmet is the only industrial hard hat in the world meeting and exceeding the new far tougher head protection standard EN14052.
The EVO8® safety helmet is designed for today's highest risk environments where high impact / side impact situations are a concern such as construction, mining, tunnelling, demolition, oil and gas, offshore marine, refinery and petrochemical, high pressure jetting and certain emergency services.

Note

HELMET LOGO PRINTING SERVICE AVAILABLE FOR UK ONLY
DOWNLOAD THE ORDER FORM FROM THE TECHNICAL REFERENCE AREA ON THIS PAGE AND EMAIL TO: PPEservices@rs-components.com
OR TELEPHONE: 0845 850 9909

Ultra high strength outer shell made of HDPE
Side, front and rear impact protection from the shock absorbing EPS liner
Lightweight EPS liner reduces weight
Extremely comfortable terylene webbing moulds to the individual wearer's head
Slot for fitting of a range of 'Surefit™' safety visors and ear defenders
Intuitive thumb and forefinger press points for easy adjustment of the wheel ratchet


Specifications

Attribute Value
Brand JSP
Adjustable Size Yes
Chin Strap Included No
Material HDPE
Accessory Slots Yes
Vented Yes
Colour White
Lining Yes
Integral Sweatband Yes
Integrated Eye Shield No
Complies with EN 397 Yes
Rain Gutter No
Peak Type Standard
Additional EN Standards EN14052
Range EVO8
Checking stock...
IDR
1,672,995.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,672,995.50
*price per unit indicative
"JSP EVO8 White Safety Helmet Adjustable, Ventilated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda