Phoenix Contact, EV-TAG3PK-1AC32A-4.0M6.0ESBK01 EV Type 1 Electric vehicle connector Plug, 2A, 4m Cable

RS Stock No.:
1245213
Mfr. Prt No.:
1623909
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1245213
Product description Phoenix Contact, EV-TAG3PK-1AC32A-4.0M6.0ESBK01 EV Type 1 Electric vehicle connector Plug, 2A, 4m Cable
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1623909
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
RS stock number 1245213
Product description Phoenix Contact, EV-TAG3PK-1AC32A-4.0M6.0ESBK01 EV Type 1 Electric vehicle connector Plug, 2A, 4m Cable
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1623909

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact Electric Vehicle Connectors

Mobile AC Charging Cable, Type 1 to Type 2, Single-Phase, U-Lock

From Phoenix Contact, this C-Line Single-Phase mobile AC charging cable has a vehicle connector and infrastructure plug for charging electric vehicles. The alternating current (AC) cable is suitable for Type 1 vehicle inlets and connects to Type 2 Infrastructure Socket Outlets at charging stations for E-Mobility (EVSE).

With a straight, TPE-U sheathed cable, this mobile charging cable is easily stored, and its robust construction and silver plated contacts assure a reliable connection.

Type 1 EV Connectors are a United States standard.
Type 2 EV Connectors are a German standard.

The cable assembly also has attached connector plug caps which will protect the connector up to IP56. The Type 1 connector features a locking option for U-Lock.

• Design Type: C-Line
• Type 1, Type 2 Charging Standard
• Mode 3 Charging Mode
• AC Single-Phase charging current
• IEC 62196-2, SAE J1772 Standard
• Suitable for > 10,000 mating cycles.
• IP44 when mated


Specifications

Attribute Value
Brand Phoenix Contact
Series EV-TAG3PK-1AC32A-4.0M6.0ESBK01
Connector Type EV Type 1
Number of Contacts 5
Wire Size 1 x 0.5 mm², 3 x 6 mm²
Current Rating 2 A, 32 A
Operating Voltage 250 V, 30 V
Connector Gender Male
Contact Gender Female, Male
Key Type U
Depth 233.4 mm, 236.1 mm
Standards Met IEC 62196-2, SAE J1772
Latching Type Lever Actuated
Width 58 mm
Cable Length 4 m
IP Rating IP44, IP56
Contact Resistance 480 (Lever Actuated) Ω
Colour Black
Contact Plating Silver
Height 131.8 mm, 151.1 mm
Maximum Operating Temperature +50 °C
For Use With E-Mobility Charging Station (EVSE)
Orientation Right Angle
Termination Method Plug In
Mounting Type Cable Mount
Minimum Operating Temperature -30 °C
Checking stock...
IDR
4,338,984.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,338,984.63
*price per unit indicative
"Phoenix Contact, EV-TAG3PK-1AC32A-4.0M6.0ESBK01 EV Type 1 Electric vehicle connector Plug, 2A, 4m Cable" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda