Phoenix Contact – Expansion Module, Frequency

RS Stock No.:
7511392
Mfr. Prt No.:
2313931
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7511392
Product description Phoenix Contact - Expansion Module, Frequency
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2313931
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
RS stock number 7511392
Product description Phoenix Contact - Expansion Module, Frequency
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2313931

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Interface Isolator Ethernet

From Phoneix Contact, the DIN-Rail mounted FL ISOLATOR network isolator is used for electrical isolation in industrial Ethernet networks. The device protects Ethernet termination devices and interfaces against differences in potential and compensating current up to 4 kV. The FL ISOLATOR is a passive device that is installed directly upstream of the network device to be protected, without the need for a power supply.

Features and Benefits

• No power supply required
• Dielectric strength of up to 4 kV
• Protection against aggressive environmental influences
• Transmission speed of up to 1000 Mbps
• Approval for railway applications (rolling stock) according to EN 50155 and EN 50121
• Electrical isolation of data cables and cable shielding
• Extended temperature range of -25°C to +85°C
• DIN Rail mounted

Method of Operation

The FL ISOLATOR is equipped with two frontside Ethernet interfaces in RJ45 format for connecting twisted pair cables. For the device to function, it does not matter which port you assign for the incoming and outgoing line.


Specifications

Attribute Value
Brand Phoenix Contact
Output Type Frequency
Input Signal Type Frequency
Minimum Operating Temperature -25 °C
Module Type Ethernet Network Islolator
Input Range 0 → 100 Mbit/s
Signal Conditioner Type Isolation
Output Range 0 → 100 Mbit/s
Maximum Operating Temperature +85 °C
Mounting Type Side
Operating Temperature Range -25 ? +85 °C
Checking stock...
IDR
2,819,967.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,819,967.65
*price per unit indicative
"Phoenix Contact - Expansion Module, Frequency" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products