Schneider Electric Straight Male M12 to Straight Male RJ45 Sensor Actuator Cable, 4 Core, PVC, 1m

RS Stock No.:
0521223
Mfr. Prt No.:
TCSECL1M3M1S2
Brand:
Schneider Electric
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
RS stock number 0521223
Product description Schneider Electric Straight Male M12 to Straight Male RJ45 Sensor Actuator Cable, 4 Core, PVC, 1m
Manufacturer / Brand Schneider Electric
Manufacturer part number TCSECL1M3M1S2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Telemecanique Ositrack

Telemecanique Sensors OsiSense XG

RFID - Radio-frequency Identification - can replace traditional bar-coding and electro-magnet tags as a method of product tracking. The OsiSense XG system operates at 13.65Mhz, and uses tag readers that are compatible with almost all tags conforming to ISO 18000-3, ISO 15693, and ISO 14443. This makes it ideal for a wide range of applications that involve tracking the movement of people or products.

Note

Maximum reading distance is dependant on tag type selected.

APPROVALS : UL, CE, EN 301489-1, EN 301489-3

Features and Benefits

Tag readers feature integral antennas
Robust IP65 sealed tag readers
Sensing distance up to 100mm
Read/write compatibility with the majority of 13.56 MHz tags on the market
Unlimited read cycles
2.5 Million write cycles typical life
Industry standard M12 connectors for cabling


Specifications

Attribute Value
Brand Schneider Electric
Connector A M12
Connector B RJ45
Length 1 m
Connector A Gender Male
Connector B Gender Male
Connector A Orientation Straight
Connector B Orientation Straight
Coding D
Number of Cores 4
Shielding Shielded
Sheath Material PVC
Connector A Number of Contacts 4
IP Rating IP67
Checking stock...
IDR
1,221,444.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,221,444.05
*price per unit indicative
"Schneider Electric Straight Male M12 to Straight Male RJ45 Sensor Actuator Cable, 4 Core, PVC, 1m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products