Lapp Cat5e Ethernet Cable, Copper Braid Shield, Blue PUR Sheath, 50m, Unterminated

RS Stock No.:
8079565
Mfr. Prt No.:
2170281
Brand:
Lapp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8079565
Product description Lapp Cat5e Ethernet Cable, Copper Braid Shield, Blue PUR Sheath, 50m, Unterminated
Manufacturer / Brand Lapp
Manufacturer part number 2170281
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
RS stock number 8079565
Product description Lapp Cat5e Ethernet Cable, Copper Braid Shield, Blue PUR Sheath, 50m, Unterminated
Manufacturer / Brand Lapp
Manufacturer part number 2170281

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Core colours in acc. with DIN 47100

Lapp Etherline Industrial Cat5e Cable

A Cat5e performance ethernet cable from Lapp for fixed installation in industrial settings.
It benefits from seamless communication from the sensor to the internet and is screened against interference.

APPROVALS : PUR versions: UL AWM Style 21576
Flame retarda

Features and Benefits

·Designed for use in automation systems
·Suitable for fixed installation in dry and damp rooms
·Screened against interference
·Seamless communication from the sensor/actuator level to the Internet
·PUR outer sheath is resistant to mineral oils and abrasion
·Suitable for fixed installation in dry and damp rooms
·Halogen free
·Good mechanical resistance
·8079562 - Is the 4 pair version of the Etherline® cable with 4 twisted pairs

Product Application Information

This Cat5e cable is suitable for EtherCat and EtherNet/IP applications. Ideal for use in harsh industrial environments.

Why choose Cat5e over Cat5 cables

Cat5 and Cat5e are virtually identical and cannot be told apart by thickness, colour or material. Cat5e cables sometimes have a more durable protective jacket making them suitable for use for many more years than a Cat5 cable. Within the jacket the wiring inside tends to be much tightly twisted making them more resistant to crosstalk.
Cat5e cables are able to support networks that run up to 1 gigabyte per second making them ideal for use within IT where the fast transference of data is essential.
Cat5e cables also have a higher bandwidth of 350 MHz which means they can carry a lot more information from one system to another than Cat5 cables can.

What is crosstalk?

Crosstalk is the electromagnetic interference that occurs between cables when they are close to each other. This interference can lead to errors in data transmission.


Specifications

Attribute Value
LAN Category Cat5e
Brand Lapp
Terminated/Unterminated Unterminated
Outer Sheath Material PUR
Shield Type Copper Braid
Sheath Colour Blue
Outer Diameter 5.8 mm
Length 50 m
Connector Type Unterminated/Unterminated
Cable Shape Multicore
Checking stock...
IDR
1,892,635.16
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,892,635.1637,852.70
*price per unit indicative
"Lapp Cat5e Ethernet Cable, Copper Braid Shield, Blue PUR Sheath, 50m, Unterminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda