STMicroelectronics USBLC6-2P6, Dual-Element Uni-Directional TVS Diode Array, 6-Pin SOT-666

RS Stock No.:
6247687
Mfr. Prt No.:
USBLC6-2P6
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6247687
Product description STMicroelectronics USBLC6-2P6, Dual-Element Uni-Directional TVS Diode Array, 6-Pin SOT-666
Manufacturer / Brand STMicroelectronics
Manufacturer part number USBLC6-2P6
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
RS stock number 6247687
Product description STMicroelectronics USBLC6-2P6, Dual-Element Uni-Directional TVS Diode Array, 6-Pin SOT-666
Manufacturer / Brand STMicroelectronics
Manufacturer part number USBLC6-2P6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Transient Voltage Suppressors (Data Lines)

Serial Data Bus ESD Protection

Electrostatic Discharge (ESD) prtotection for: DVI, HDMI, IEEE1394, USB, Ethernet & video lines.

Ultra-low capacitance
2 and 4 Line ESD Protection
Complies with Standard IEC61000-4-2 level 4


Specifications

Attribute Value
Brand STMicroelectronics
Maximum Reverse Leakage Current 150 nA
Minimum Operating Temperature -40 °C
Maximum Peak Pulse Current 5 A
Mounting Type Surface Mount
Maximum Reverse Stand-off Voltage 5 V
Height 0.6 mm
Test Current 1 mA
Dimensions 1.7 x 1.3 x 0.6 mm
Number of Elements per Chip 2
Package Type SOT-666
Maximum Operating Temperature +125 °C
Length 1.7 mm
Minimum Breakdown Voltage 6 V
Width 1.3 mm
Direction Type Uni-Directional
Pin Count 6
Diode Configuration Complex Array
Maximum Clamping Voltage 17 V
ESD Protection Yes
Checking stock...
IDR
75,520.80
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
175,520.807,552.08
*price per unit indicative
"STMicroelectronics USBLC6-2P6, Dual-Element Uni-Directional TVS Diode Array, 6-Pin SOT-666" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products