Knipex End Cutting Nipper

RS Stock No.:
1877390
Mfr. Prt No.:
64 32 120 ESD
Brand:
Knipex
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
RS stock number 1877390
Product description Knipex End Cutting Nipper
Manufacturer / Brand Knipex
Manufacturer part number 64 32 120 ESD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

ESD End Cutting Nippers

End cutter, with oblique 15° cutting edge
Electrically discharging version - dissipative
Manufactured from special tool steel which has been oil-hardened and tempered
Cutting edge hardness 56 HRC
Two colour dual component handles, black/grey
Low friction double spring for gentle and even opening
The polished finish, together with a fine film of oil offer the best possible rust protection – no circuit faults caused by peeling chrome from plated tools


Specifications

Attribute Value
Brand Knipex
Model Number 64 32 120 ESD
ESD Safe Yes
Type End Cutting Nipper
Checking stock...
IDR
779,437.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1779,437.59
*price per unit indicative
"Knipex End Cutting Nipper" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda