ideal-tek 155 mm, Stainless Steel, Bent; Fine, ESD Tweezers

RS Stock No.:
8473068
Mfr. Prt No.:
775.SANE0
Brand:
Idealtek
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
RS stock number 8473068
Product description ideal-tek 155 mm, Stainless Steel, Bent; Fine, ESD Tweezers
Manufacturer / Brand Idealtek
Manufacturer part number 775.SANE0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Idealtek ESD Epoxy SMD Tweezers

Handcrafted Swiss Anti-Magnetic precision tweezers made from stainless steel with an ESD Epoxy coating (resistivity 10E5-10E6), this also adds enhanced comfort for the operator. This range covers tools for surface mount components (SMD) and high precision work.

Conductive polyester epoxy coating
Impact resistant surface with excellent flow; good elasticity
Continuous Heat resistence up to 120°C
This coating provides a ESD Safe coating with surface resistance 10 5 - 10 6
Good resistance to many diluted acids and alkalis


Specifications

Attribute Value
Brand Idealtek
Material Stainless Steel
Overall Length 155 mm
Point Type Bent; Fine
Anti-Magnetic Yes
ESD Safe Yes
Anti-Acid Yes
Solder Adhesion Resistant Yes
Checking stock...
IDR
615,389.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1615,389.63
*price per unit indicative
"ideal-tek 155 mm, Stainless Steel, Bent; Fine, ESD Tweezers" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda