RS PRO 5-1/2 in Wire Stripper, 0.6mm → 2.6mm

RS Stock No.:
8640808
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
RS stock number 8640808
Product description RS PRO 5-1/2 in Wire Stripper, 0.6mm → 2.6mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro ESD Wire Stripping Pliers

Our Electro Static Discharge protected wire strippers offer precise engaged cutting while leaving your wire damage free. The handles give you positive grip while being comfortable with prolonged use. They were designed to enable you to work where it is critical to prevent damage from electrostatic discharge.

Features and Benefits

Black coated handle prevents electro static discharge
Suitable for stripping all common wire insulation types
Electrostatic discharging handles
Handle design for comfortable use
Black oxidised finish for corrosion resistance and reduced glare
Smooth-action return spring

864-0776 for stripping 0.2 - 0.8 mm Ø
864-0808 for stripping 0.6 – 2.6 mm Ø
864-0801 for stripping 0.8 - 2.6 mm Ø


Specifications

Attribute Value
Brand RS PRO
Overall Length 5-1/2 in
Stripping Range 0.6 → 2.6 mm
Maximum Size 2.6 mm
Minimum Size 0.6 mm
Checking stock...
IDR
158,488.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1158,488.79
*price per unit indicative
"RS PRO 5-1/2 in Wire Stripper, 0.6mm → 2.6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda