Panasonic, E-S1 Surge Absorber 650pF 100A, Clamping 1025V, Varistor 620V

RS Stock No.:
1878328
Mfr. Prt No.:
ERZE14A621S1
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1878328
Product description Panasonic, E-S1 Surge Absorber 650pF 100A, Clamping 1025V, Varistor 620V
Manufacturer / Brand Panasonic
Manufacturer part number ERZE14A621S1
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
RS stock number 1878328
Product description Panasonic, E-S1 Surge Absorber 650pF 100A, Clamping 1025V, Varistor 620V
Manufacturer / Brand Panasonic
Manufacturer part number ERZE14A621S1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details


Specifications

Attribute Value
Brand Panasonic
Varistor Voltage 620 V
Maximum AC Voltage Rating 385 V
Maximum DC Voltage Rating 505 V
Clamping Voltage 1025 V
Clamping Current 100 A
Energy 382 J
Material ZNR
Series E-S1
Diameter 17.5 mm
Maximum Surge Current 7500 A
Capacitance 650 pF
Length 24.5 mm
Thickness 7.5 mm
Dimensions 17.5 (Dia.) x 7.5 mm
Lead Pitch 10 mm
Checking stock...
IDR
133,315.19
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1133,315.1913,331.52
*price per unit indicative
"Panasonic, E-S1 Surge Absorber 650pF 100A, Clamping 1025V, Varistor 620V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda